text.skipToContent text.skipToNavigation

Manufacturer Part #

MP38876DL-LF-P

15A, 28V, 400KHz Step-Down w/Synchronizable Gate Driver

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP38876DL-LF-P - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 28V
Output Current-Max: 15A
Output Voltage Range: 0.8V to 24V
Output Type: Adjustable
Switching Frequency-Max: 400kHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 90%
No. of Outputs: 1
Quiescent Current: 1mA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 2A
Product Status: Active
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,560.00
USD
Quantity
Unit Price
500
$3.12
1,000+
$3.07
Product Variant Information section