Manufacturer Part #
ST1S40IDR
ST1S40 Series 18 V 3 A DC SMT Step-Down Switching Regulator - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2406 | ||||||||||
Product Specification Section
STMicroelectronics ST1S40IDR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST1S40IDR - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 4V to 18V |
| Output Current-Max: | 3A |
| Output Voltage Range: | 0.8V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 850kHz |
| Operating Temp Range: | -40°C to +150°C |
| Duty Cycle-Max: | 100% |
| No. of Outputs: | 1 |
| Quiescent Current: | 2.5µA |
| Storage Temperature Range: | -55°C to +150°C |
| Load Regulation (%): | 0.5% |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The ST1S40IDR is an internally compensated 850 kHz fixed-frequency PWM synchronous stepdown regulator. Available in a SOIC-8 package.
The ST1S40 integrates a 95 mΩ high side switch and 69 mΩ synchronous rectifier allowing very high efficiency with very low output voltages.
Features:
- 3 A DC output current
- 4.0 V to 18 V input voltage
- Output voltage adjustable from 0.8 V
- 850 kHz switching frequency
- Internal soft-start
- Integrated 95 mΩ and 69 mΩ Power MOSFETs
- All ceramic capacitor
- Enable
- Cycle-by-cycle current limiting
- Current fold back short-circuit protection
Applications:
- μP/ASIC/DSP/FPGA core and I/O supplies
- Point of load for: STB, TVs, DVD
- Optical storage, hard disk drive, printers, audio/graphic cards
Pricing Section
Global Stock:
42,500
Germany:
42,500
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500+
$0.655
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount