text.skipToContent text.skipToNavigation

Manufacturer Part #

TDE1707BFPT

TDE1707 Series 48 V 0.5 A Surface Mount Intelligent Power Switch - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
STMicroelectronics TDE1707BFPT - Technical Attributes
Attributes Table
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TDE1707BFPT is a 0.5 A integrated power switch with up to 48 V power supply capability. Available in a SOIC-8 package.

Features:

  • 0.5 A output current
  • Low side or high side switch configuration
  • 6 V to 48 v supply voltage range
  • Overload and short circuit protections
  • Internal voltage clamping
  • Supply and output reversal protection
  • Thermal shutdown
  • GND and Vs open wire protection
  • Adjustable delay at switch on
  • Indicator status LED driver
  • High burst immunity
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,150.00
USD
Quantity
Unit Price
2,500+
$2.06
Product Variant Information section