text.skipToContent text.skipToNavigation

Manufacturer Part #

ACUROS-1920-USB3-002

CAMERA MODULES

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi ACUROS-1920-USB3-002 - Technical Attributes
Attributes Table
Type: Thermal
Resolution: 1920 x 1080
Supply Voltage: 6V to 16V
Frames per Second: 58
Shutter Type: Global Shutter
Interface/Version: USB3 Vision
Pixel Size: 15µm
Operating Temperature: -20°C to +55°C
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$23,529.42
USD
Quantity
Unit Price
1+
$23,529.42
Product Variant Information section