text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS37041KLHBLT-010B5

ACS37041 Series 5 V 10 A 3 us SMT Hall-Effect Current Sensor - SOT-23-W-5

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Date Code:
Product Specification Section
Allegro MicroSystems ACS37041KLHBLT-010B5 - Technical Attributes
Attributes Table
Output Type: Voltage
No of Channels: 1
Operating Frequency: 150kHz
Supply Current: 9mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$2,970.00
USD
Quantity
Unit Price
3,000
$0.505
6,000+
$0.495