Manufacturer Part #
MLX91218LDC-AFV-503-RE
MLX91218 Series 5 V 400 kHz 1 Channel Hall Effect Current Sensor - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2313 | ||||||||||
Product Specification Section
Melexis MLX91218LDC-AFV-503-RE - Technical Attributes
Attributes Table
| Output Type: | Ratiometric |
| No of Channels: | 1 |
| Supply Current: | 18mA |
| Supply Voltage: | 4.5V to 5.5V |
| Operating Temperature: | -40°C to +150°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
3,000+
$2.49
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount