Manufacturer Part #
SFM4300-50-P
SFM4300 Series 3 to 5.5 V 0 ~ 50 SLPM Flow Sensor for Gas Mixing Application
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sensirion | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:56 per Tray Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Sensirion SFM4300-50-P - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description and Reason for Change:We would like to inform you that the lead times for some of our evaluation kits are currently longer than usual due to a missing component from our cable manufacturer. This temporary supply issue is impacting our ability to fulfill orders at the expected pace. The first shipment of the affected kits is scheduled for CW33 (August 11th-15th, 2025), and from that point onward, we expect lead times to return to normal.
Part Status:
Sensirion SFM4300-50-P - Technical Attributes
| Type: | AirGas |
| Flow Range: | 50l/min |
| Accuracy: | 2.5% |
| Supply Voltage: | 4.75V to 5.5V |
| Supply Current: | 0.01A |
| Operating Temp Range: | 5°C to 50°C |
| Mounting Method: | Panel Mount |
Available Packaging
Package Qty:
56 per Tray
Mounting Method:
Panel Mount