text.skipToContent text.skipToNavigation

Manufacturer Part #

AS5172B-HTSM

AS5172B Series 12 V 0° to 360° SMT Magnetic Position Sensor - TSSOP-14

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM AS5172B-HTSM - Technical Attributes
Attributes Table
Type: Angular
Supply Voltage: 4V to 12V
Supply Current: 80mA
Rotation Angle: 0° to 360°
Power Dissipation: 377mW
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 14
Moisture Sensitivity Level: 3
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,080.00
USD
Quantity
Unit Price
500
$2.16
1,000
$2.15
1,500
$2.14
2,000+
$2.12
Product Variant Information section