text.skipToContent text.skipToNavigation

Manufacturer Part #

AH3270Q-P-B

Hall Latch Switch SIP-3 BULK 1K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AH3270Q-P-B - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Supply Voltage: 2.7V to 27V
Supply Current: 2mA to 5mA
Sensing Range: 1.8mT
Rise Time: 0.3µs
Fall Time: 0.3µs
Interface: 2-Wire
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +180°C
No of Terminals: 3
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$215.00
USD
Quantity
Unit Price
1,000
$0.215
3,000
$0.21
10,000+
$0.205
Product Variant Information section