text.skipToContent text.skipToNavigation

Manufacturer Part #

AH3712-P-B

Digital Switch Latch Open Drain Hall Effect 3-SIP

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AH3712-P-B - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 60mA
Supply Voltage: 3V to 27V
Supply Current: 4.8mA
Sensing Range: 4mT
Rise Time: 0.1µs
Fall Time: 0.3µs
Leakage Current: 0.1µA
Power Dissipation: 550mW
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +165°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$188.00
USD
Quantity
Unit Price
1,000
$0.188
3,000
$0.185
4,000
$0.184
10,000
$0.181
15,000+
$0.178
Product Variant Information section