Manufacturer Part #
APS11753KMDALX-3PL1
5.5 V 3.5mA Board Mount Hall Effect Magnetic Sensor Micropower Switch - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Allegro MicroSystems APS11753KMDALX-3PL1 - Technical Attributes
Attributes Table
| Type: | Hall Switch / Latch |
| Output Current: | ±5mA |
| Supply Voltage: | 2.2V to 5.5V |
| Supply Current: | 2mA to 3.5mA |
| Sensing Range: | 2mT to 3mT |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 2 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
10,000
$0.133
20,000+
$0.131
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount