Manufacturer Part #
APS12215LLHALX
5V AUTO GRADE HALL EFFECT LATCH
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Allegro MicroSystems APS12215LLHALX - Product Specification
Allegro MicroSystems APS12215LLHALX - Technical Attributes
Attributes Table
| Type: | Hall Switch / Latch |
| Output Current: | 60mA |
| Supply Voltage: | 2.8V to 5.5V |
| Supply Current: | 4mA |
| Sensing Range: | 9mT |
| Rise Time: | 0.2µs |
| Fall Time: | 0.1µs |
| Leakage Current: | 10µA |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +170°C |
| No of Terminals: | 3 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
10,000+
$0.187
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount