text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90363KGO-ABB-000-TU

MLX90363 Series 5 V Position Sensor Magnetometer IC - TSSOP-16

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90363KGO-ABB-000-TU - Technical Attributes
Attributes Table
Type: Magnetic Field / Magnetometer
Supply Voltage: 4.5V to 5.5V
Supply Current: 12.5mA to 15.5mA
Operating Temp Range: -40°C to +125°C
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The MLX90363KGO-ABB-000-TU is a Part of MLX90363 Series 5 V Powition Magnetometer Sensor IC with High speed serial interface available in surface mount TSSOP-16 Package.

Designed to be paired with an off-the-shelf microcontroller, the MLX90363 relies on SPI output communication. The range of position sensing applications are limitless and constrained only by the imagination of the designer. 3D, rotary, linear or even mixed mode implementations can be accomplished through embedded software in the customer’s microcontroller.

Features:

  • Tria?is™ Magnetometer (BX, BY, BZ)
  • On Chip Signal Processing for Robust Position SSerensing
  • High Speed Serial Interface (SPI compatible – Full Duplex)
  • Enhanced Self-Diagnostics Features
  • 5V and 3V3 Application Compatible
  • 14 bit Output Resolution48 bit ID Number
  • Single Die – SO8 Package RoHS Compliant
  • Dual Die (Full Redundant) – TSSOP16 Package RoHS Compliant

Applications:

  • Absolute Contactless Position Sensor

View the MLX90363 Series of Angular Position Sensors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1080
Multiple Of:
80
Total
$2,613.60
USD
Quantity
Unit Price
10
$2.59
30
$2.55
100
$2.52
300
$2.48
1,000+
$2.42
Product Variant Information section