Manufacturer Part #
TLE493DW2B6A0HTSA1
TLE493D-W2B6 Series 3.5 V 0.13 µA Low Power 3D Hall Sensor - PG-TSOP6-6-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SC-74 (TSOP-6) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2523 | ||||||||||
Product Specification Section
Infineon TLE493DW2B6A0HTSA1 - Product Specification
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
Infineon TLE493DW2B6A0HTSA1 - Technical Attributes
Attributes Table
| Type: | Magnetic Sensor |
| Supply Voltage: | 2.8V to 3.5V |
| Supply Current: | 7nA to 130nA |
| Sensing Range: | 160mT to 230mT |
| Rise Time: | 0.5µs |
| Fall Time: | 0.25µs |
| Interface: | I2C |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 6 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SC-74 (TSOP-6) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000+
$0.865
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount