text.skipToContent text.skipToNavigation

Manufacturer Part #

US5881EUA-AAA-000-BU

US5881 3.5 to 24 V 50 mA Unipolar Hall Switch - Low Sensitivity BULK - TO-92-3

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2245
Product Specification Section
Melexis US5881EUA-AAA-000-BU - Technical Attributes
Attributes Table
Type: Unipolar
Output Current: 50mA
Supply Voltage: 3.5V to 24V
Supply Current: 2.5mA
Operating Temp Range: -40°C to +85°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
11
USA:
11
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
11
Multiple Of:
1
Total
$3.08
USD
Quantity
Unit Price
75
$0.28
200
$0.275
750
$0.27
2,000
$0.265
7,500+
$0.255
Product Variant Information section