Manufacturer Part #
MPXM2010GST1
MPX2010 Series 10 kPa 16 V ±1% Silicon Piezoresistive Pressure Sensor - MPAK-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Reel Package Style:MPAK Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MPXM2010GST1 - Technical Attributes
Attributes Table
| Pressure Range: | 0kPa to 10kPa |
| Sensor Type: | Gauge |
| Output Type: | Voltage |
| Pressure Accuracy (%): | ±1% |
| Supply Voltage: | 10V to 16V |
| Supply Current: | 6mA |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| Package Style: | MPAK |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
39 Weeks
Quantity
Unit Price
400+
$7.50
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Package Style:
MPAK
Mounting Method:
Surface Mount