Manufacturer Part #
SX9211IULTRT
Low Power 1-ch. Human Sensor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:DFN-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2315 | ||||||||||
Product Specification Section
Semtech SX9211IULTRT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Semtech SX9211IULTRT - Technical Attributes
Attributes Table
| Type: | Capacitive |
| Output Type: | Digital |
| Supply Voltage: | 2.7V to 3.6V |
| Supply Current: | 20µA |
| Interface: | I2C |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -50°C to +150°C |
| No of Terminals: | 6 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | DFN-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
Germany:
3,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.565
6,000+
$0.555
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-6
Mounting Method:
Surface Mount