text.skipToContent text.skipToNavigation

Manufacturer Part #

TC620CCPA

TEMP SWITCH, INT SENSOR, C OPT.

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC620CCPA - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 4.5V to 18V
Operating Temp Range: 0°C to 70°C
Operating Temp Range (°F): 32°F to 158°F
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,520
Factory Lead Time:
7 Weeks
Minimum Order:
360
Multiple Of:
60
Total
$540.00
USD
Quantity
Unit Price
60
$1.52
180
$1.50
600
$1.48
1,200
$1.47
2,400+
$1.44
Product Variant Information section