text.skipToContent text.skipToNavigation

Manufacturer Part #

TC650BEVUA

TC650 Series 5.5 V Tiny Integrated Temperature Sensor - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC650BEVUA - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.8V to 5.5V
Operating Temp Range: -40°C to +125°C
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

The TC650BEVUA is a part of TC650 Series Temperature Sensor. It can sustain a temperature ranging from -40 to +125°C, It comes in 8 pin MSOP package.

The TC650 are integrated temperature sensors and brushless DC fan speed controllers. It measure their junction temperature and control the speed of the fan based on that temperature, making them especially suited for applications in modern electronic equipment. 

Features:

  • Integrated Temperature Sensing and Multi-speed Fan Control
  • Built-in Overtemperature Alert (TOVER)
  • Temperature-proportional Fan Speed Control for Acoustic Noise Reduction and Longer Fan Life
  • Pulse Width Modulation (PWM) Output Drive for Cost and Power Savings
  • Solid-state Temperature Sensing
  • ±1°C (typ.) Accuracy from 25°C to +70°C
  • Operating Range: 2.8 V – 5.5 V
  • TC651 includes Automatic Fan Shutdown
  • Low Operating Current: 50 μA (typ.)

Applications:

  • Thermal Protection For Personal Computers
  • Digital Set-Top Boxes
  • Notebook Computers
  • Data Communications
  • Power Supplies
  • Projectors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,400
Factory Lead Time:
11 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$495.00
USD
Quantity
Unit Price
15
$1.69
40
$1.67
125
$1.65
400
$1.63
1,250+
$1.59
Product Variant Information section