text.skipToContent text.skipToNavigation

Manufacturer Part #

BD4829FVE-TR

Volt supervisor Detect 2.3V to 6V 5-Pin Vsof T/R

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD4829FVE-TR - Technical Attributes
Attributes Table
Output Type: Open Drain
Threshold Voltage: 2.9V
Supply Voltage-Max: 10V
Tolerance (%): ±1%
Output Current-Max: 70mA
No of Inputs: 1
Supply Current: 0.75µA
Power Dissipation: 210mW
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 5
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$379.50
USD
Quantity
Unit Price
3,000
$0.1265
6,000
$0.125
9,000
$0.1241
12,000
$0.1235
15,000+
$0.1215
Product Variant Information section