text.skipToContent text.skipToNavigation

Manufacturer Part #

STM1818SWX7F

STM1818 Series 2.88 V 100 ms SMT Fixed Low Power Reset Circuit - SOT-23

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
STMicroelectronics STM1818SWX7F - Technical Attributes
Attributes Table
Type: Simple Reset/Power On Reset
No of Outputs: Single
Threshold Voltage: 2.88V
Supply Voltage-Max: 5.5V
Reset Timeout: 100ms
Output Type: Open Drain
No. of Monitors: 1
Supply Current-Max: 16µA
Output Current: 20mA
Power Dissipation: 320mW
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The STM1818SWX7F is a low power reset devices used to monitor power supplies for microcontrollers. They perform a single function: asserting a reset signal whenever VCC supply voltage drops below a preset value and keeping it asserted until VCC has risen above the preset threshold for a minimum period of time (trec).

They provide excellent circuit reliability without additional external components when used with +3.0 V / +3.3 V (STM1815–STM1818), and +5 V (STM1810–STM1813) power supply systems.

Features:

  • Precision monitoring of 3 V, 3.3 V, and 5 V supply voltages
  • Four output configurations:
    • Push-pull, active-high (STM1812,1817)
    • Push-pull, active-low (STM1810,1815)
    • Open-drain, active-low (STM1811,1816)
    • Open-drain, active-low with push-button detect (STM1813,1818)
  • Reset pulse width - 100 ms (min.)
  • Low supply current - 4 μA (typ.)
  • Guaranteed assertion down to VCC = 1.0 V (0 °C to 105 °C)
  • Factory-trimmed reset thresholds of 2.55 V, 2.88 V, 3.06 V, 4.37 V, and 4.62 V (typ.)
  • Power supply transient immunity
  • Push-button/manual reset detect (STM1813/1818)
  • Operating temperature: –40 °C to 105 °C
  • ± 2.5% reset threshold accuracy: (–40 °C to 105 °C)
  • Available in the SOT23-3 package
  • Fully compatible with DS181x and MXD181x products
Pricing Section
Global Stock:
15,000
Germany:
15,000
9,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$384.00
USD
Quantity
Unit Price
3,000
$0.128
9,000
$0.126
12,000
$0.125
30,000
$0.123
45,000+
$0.121
Product Variant Information section