text.skipToContent text.skipToNavigation

Manufacturer Part #

STM6513VEIEDG6F

STM6513 Series 1.575 V 140 ms Surface Mount Dual Push-Button Smart Reset-TDFN8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM6513VEIEDG6F - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 1.575|V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Package Style:  TDFN-8
Mounting Method: Surface Mount
Features & Applications
The STM6513VEIEDG6F is a smart Reset devices consists of low current microprocessor reset circuits targeted at applications such as MP3 players, navigation, smartphones or mobile phones; generally any application that requires delayed reset push-button(s) response for improved system stability.

The STM65xx devices feature single or dual Smart Reset inputs (SR). The delayed Smart Reset setup time (tSRC) options of 2 s, 6 s and 10 s (all min.) are adjustable by an external capacitor on the SRC pin or selectable by three-state logic. The delayed setup period ignores switch closures shorter than tSRC, thus preventing unwanted resets.

Features:

  • Dual Smart Reset push-button inputs with user-selectable extended reset setup delay (by
  • three-state input logic): tSRC = 2, 6, 10 s (min.)
  • Capacitor-adjustable reset pulse duration (tREC1)
  • Power-on reset
  • Dual reset output (RST1 is active-high, pushpull type, RST2 is active-low, open-drain)
  • Factory-programmable thresholds to monitor VCC in the range of 1.575 to 4.625 V typ.
  • Operating voltage 1.0 V (active-low output valid) to 5.5 V
  • Low supply current 3 μA
  • Operating temperature: industrial grade –40 °C to +85 °C
  • TDFN8 package: 2 mm x 2 mm x 0.75 mm
  • RoHS compliant

Applications:

  • Mobile phones, smartphones
  • e-books
  • MP3 players
  • Games
  • Portable navigation devices
  • Any application that requires delayed reset push-button(s) response for improved system stability
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,470.00
USD
Quantity
Unit Price
3,000
$0.49
6,000+
$0.48
Product Variant Information section