text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2510-I/P

MCP2510 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller - PDIP-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP2510-I/P - Technical Attributes
Attributes Table
Interface: SPI
Data Rate-Max: 1MBd
Supply Voltage-Nom: 3V to 5.5V
Package Style:  PDIP-18
Mounting Method: Through Hole
Features & Applications

The MCP2510 18-pin stand-alone CAN (Control Area Network) controller features an industry standard SPI serial interface, enabling an easy connection to virtually any microcontroller. The MCP2510 provides immediate CAN support across the entire breadth of Microchip’s 100+ PICmicro® microcontrollers, providing a seamless migration path and maximum design flexibility for CAN designs.

The MCP2510 contains on-board features, such as interrupt capability, message masking and filtering, message prioritization, multi-purpose I/O pins, and multiple transmit/receive buffers which significantly offload the microcontroller overhead required to handle CAN message traffic. Applications for the MCP2510 include motor control, smoke detectors, CO detectors, sensors, meters, automotive electronics, climate control and instrument clusters.

Features:

  • Implements Full CAN V2.0 A and V2.0B at 1 Mb/s:
    • 0 - 8 byte message length
    • Standard and extended data frames
    • Programmable bit rate up to 1 Mb/s
    • Support for remote frames
    • Two receive buffers with prioritized message storage
    • Six full acceptance filters
    • Two full acceptance filter masks
    • Three transmit buffers with prioritization and abort features
    • Loop-back mode for self test operation
  • Hardware Features:
    • High Speed SPI Interface (5 MHz at 4.5 V I temp)
    • Supports SPI modes 0,0 and 1,1
    • Clock out pin with programmable prescaler
    • Interrupt output pin with selectable enables
    • ‘Buffer full’ output pins configureable as interrupt pins for each receive buffer or as general purpose digital outputs
    • ‘Request to Send’ input pins configureable as control pins to request immediate message transmission for each transmit buffer or as general purpose digital inputs
    • Low Power Sleep mode
  • Low power CMOS technology:
    • Operates from 3.0 V to 5.5 V
    • 5 mA active current typical
    • 10 µA standby current typical at 5.5 V
  • 18-pin PDIP/SOIC and 20-pin TSSOP packages
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
125
Multiple Of:
25
Total
$428.75
USD
Quantity
Unit Price
10
$3.53
30
$3.48
100
$3.43
200
$3.40
500+
$3.31
Product Variant Information section