text.skipToContent text.skipToNavigation

Référence fabricant

PCA9515ADP,118

PCA9515A Series 3.6 V 5 mA 400 kHz 6 pF Surface Mount I2C-bus Repeater - SOIC-8

Modèle ECAD:
Nom du fabricant: NXP
Emballage standard:
Code de date:
Product Specification Section
NXP PCA9515ADP,118 - Caractéristiques techniques
Attributes Table
Interface Type: I2C/SMBus
No of Channels: 2
Clock Frequency-Max: 400kHz
Supply Voltage-Nom: 2.3V to 3.6V
Supply Current: 5mA
Style d'emballage :  TSSOP-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The PCA9515A is a CMOS integrated circuit intended for application in I2C-bus and SMBus systems.

While retaining all the operating modes and features of the I2C-bus system, it permits extension of the I2C-bus by buffering both the data (SDA) and the clock (SCL) lines, thus enabling two buses of 400 pF.

Features:

  • 2-channel, bidirectional buffer
  • I2C-bus and SMBus compatible
  • Active HIGH repeater enable input
  • Open-drain input/outputs
  • Lock-up free operation
  • Supports arbitration and clock stretching across the repeater
  • Accommodates Standard-mode and Fast-mode I2C-bus devices and multiple masters
  • Powered-off high-impedance I2C-bus pins
  • Operating supply voltage range of 2.3 V to 3.6 V
  • 5.5 V tolerant I2C-bus and enable pins

View the PCA9515AD,112 family of I2C  

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
2 500
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
1 600,00 $
USD
Quantité
Prix unitaire
2 500
$0.64
5 000+
$0.625