text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8775CLXCC

5-PORT 10/100 SWITCH WITH 2 RGMII/GMII/RMII

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip KSZ8775CLXCC - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.8V to 3.3V
No of Functions / Channels: 5
Interface Type: MII/RMII/RGMII
Package Style:  LQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$800.00
USD
Quantity
Unit Price
160+
$5.00
Product Variant Information section