text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8873FLL

2.5/3.3 V Integrated 3-Port 10/100 Managed Switch with PHYs - LQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip KSZ8873FLL - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.3V
No of Functions / Channels: 3
Interface Type: MII
Package Style:  LQFP-64
Mounting Method: Surface Mount
Features & Applications
The KSZ8873MLL, KSZ8873RLL, KSZ8873FLL, and KSZ8873MML are highly integrated 3-port switch on a chip ICs in industry’s smallest footprint. They are designed to enable a new generation of low port count, cost-sensitive and power efficient 10/100Mbps switch systems. Low power consumption, advanced power management and sophisticated QoS features (e.g., IPv6 priority classification support) make these devices ideal for IPTV, IP-STB, VoIP, automotive and industrial applications.

The KSZ8873 family is designed to support the GREEN requirement in today’s switch systems. Advanced power management schemes include hardware power down, software power down, and the energy detect mode that shuts downs the transceiver when a port is idle.

KSZ8873MLL, KSZ8873RLL, and KSZ8873FLL also offer the by-pass mode, which enables system-level power savings. In this mode, the processor connected to the switch through the MII interface can be shut down without impacting the normal switch operation.

Applications:

  • IP Set-Top Box
  • IP Television/IP Television POF
  • IP phone/Video phone
  • Analog Telephone Adapter (ATA)
  • Automotive Infotainment
  • Industrial control
  • FTTx CPE
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,240
Factory Lead Time:
4 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$950.40
USD
Quantity
Unit Price
1
$6.20
5
$6.15
20
$6.07
40
$6.03
100+
$5.94
Product Variant Information section