text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8895MQXCA

KSZ8895 Series 3.3 V 129 mA Integrated 5-Port 10/100 Managed Ethernet Switch

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code: 2338
Product Specification Section
Microchip KSZ8895MQXCA - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.3V
No of Functions / Channels: 5
Interface Type: MII
Package Style:  PQFP-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
792
Singapore:
792
2,706
Factory Stock:Factory Stock:
74,992
Factory Lead Time:
4 Weeks
Minimum Order:
66
Multiple Of:
66
Total
$340.56
USD
Quantity
Unit Price
66
$5.16
132
$5.13
264
$5.11
330
$5.10
990+
$5.05