Manufacturer Part #
VSC7425XJG-02
VSC7425 Series Fully Integrated 18-Port Gigabit Ethernet Switch - BGA-672
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tray Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip VSC7425XJG-02 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip VSC7425XJG-02 - Technical Attributes
Attributes Table
| Data Rate: | 1Gbps |
| Supply Voltage-Nom: | 0.95V to 1.05V |
| Duplex: | Half/Full Duplex |
| Operating Temp Range: | 0°C to 125°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Functions / Channels: | 12 |
| Interface Type: | QSGMII/SGMII |
| No. of Transceivers: | 12 |
| Protocols Supported: | Ethernet |
| No of Terminals: | 672 |
| Moisture Sensitivity Level: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
40+
$57.27
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
Surface Mount