text.skipToContent text.skipToNavigation

Manufacturer Part #

CBR1-D060S PBFREE

CBR1-D060S Series 1 A 600 V Surface Mount Silicon Bridge Rectifier - SMDIP-4

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2049
Product Specification Section
Central Semiconductor CBR1-D060S PBFREE - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 50A
RMS Voltage-Max: 420V
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
DC Blocking Voltage: 600V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Diode Capacitance-Nom: 25pF
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
37
USA:
37
On Order:
0
Factory Stock:Factory Stock:
431
Factory Lead Time:
2 Weeks
Minimum Order:
37
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13.51
USD
Quantity
Unit Price
100
$0.365
250
$0.355
1,000
$0.345
3,750+
$0.33
Product Variant Information section