text.skipToContent text.skipToNavigation

Manufacturer Part #

DF1510S

DF1510S Series 1.5 A 1000 V Bridge Rectifier Surface Mount - DFS-4

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DF1510S - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 1.5A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 50A
RMS Voltage-Max: 700V
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
DC Blocking Voltage: 1000V
Operating Temp Range: -65°C to +150°C
Thermal Resistance: 40°C/W
Storage Temperature Range: -65°C to +150°C
Diode Capacitance-Nom: 25pF
Moisture Sensitivity Level: 1
No of Terminals: 4
Package Style:  DFS-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
23,500
Factory Lead Time:
12 Weeks
Minimum Order:
150
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.35
USD
Quantity
Unit Price
150
$0.189
500
$0.185
1,250
$0.182
3,750
$0.178
7,500+
$0.174
Product Variant Information section