text.skipToContent text.skipToNavigation

Manufacturer Part #

KBP204G

KBP204G Series 2 A 400 V Bridge Rectifier Through Hole - KBP-4

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Diodes Incorporated KBP204G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 400V
Peak Current-Max: 65A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Package Style:  KBP-4
Mounting Method: Through Hole
Features & Applications
The KBP204G is a 2 A 400 V Through Hole Bridge Rectifier. It is available in KBP-4 Package.

Features:

  • Glass Passivated Die Construction
  • High Case Dielectric Strength of 1500 VRMS
  • Low Reverse Leakage Current
  • Surge Overload Rating to 65 A Peak
  • Ideal for Printed Circuit Board Applications
  • UL Listed Under Recognized Component Index
  • Lead Free Finish, RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
125
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.50
USD
Quantity
Unit Price
125
$0.164
300
$0.161
1,000
$0.157
2,000
$0.155
5,000+
$0.15
Product Variant Information section