text.skipToContent text.skipToNavigation

Manufacturer Part #

MB10S

MB10S Series 0.5 A 1000 V Surface Mount Single Phase Bridge Rectifier - DIP-4

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SURGE MB10S - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 35A
Reverse Current-Max: 100µA
Forward Voltage: 1V
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$160.50
USD
Quantity
Unit Price
3,000
$0.0535
6,000
$0.0526
9,000
$0.052
15,000
$0.0514
30,000+
$0.05
Product Variant Information section