Manufacturer Part #
TS20P06G C2
TS20P01G - TS20P07G series Glass Passivated Bridge Rectifiers 20A 800V
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Taiwan Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15 per Tube Package Style:SIP-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2322 | ||||||||||
Product Specification Section
Taiwan Semiconductor TS20P06G C2 - Product Specification
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
Taiwan Semiconductor TS20P06G C2 - Technical Attributes
Attributes Table
| Type: | Single Phase |
| Average Rectified Current-Max: | 20A |
| Reverse Voltage-Max [Vrrm]: | 1000V |
| Peak Current-Max: | 250A |
| RMS Voltage-Max: | 700V |
| Reverse Current-Max: | 10µA |
| Average Forward Current-Max: | 20A |
| Forward Voltage: | 1.1V |
| DC Blocking Voltage: | 1000V |
| Operating Temp Range: | -55°C to +150°C |
| Thermal Resistance: | 0.8°C/W |
| Storage Temperature Range: | -55°C to +150°C |
| Diode Capacitance-Nom: | 100pF |
| Moisture Sensitivity Level: | 1 |
| No of Terminals: | 4 |
| Package Style: | SIP-4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
6,517
Germany:
6,517
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,200
$0.365
2,400
$0.355
4,800+
$0.35
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Package Style:
SIP-4
Mounting Method:
Through Hole