Manufacturer Part #
1N5314
Current Regulator Diodes Current Regulators
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Package Style:DO-7 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip 1N5314 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
07/01/2025 Details and Download
Location Change
04/19/2024 Details and Download
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected HRDS Glass products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:April 23, 2024Note: Product after date code 2340, with COO of PH, will be from the MPhil3 location.
Location Change
02/21/2024 Details and Download
Part Status:
Active
Active
Microchip 1N5314 - Technical Attributes
Attributes Table
| Regulator Current-Nom: | 4.7mA |
| Limiting Voltage-Max: | 2.9V |
| Operating Voltage: | 100V |
| Power Dissipation: | 0.5W |
| Package Style: | DO-7 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$15.62
4
$15.42
15
$15.23
40
$15.10
100+
$14.87
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
DO-7
Mounting Method:
Through Hole