Manufacturer Part #
UGJL2030CTH-BP
20 Amp Super Fast Rectifier 300 Volts
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Tube Package Style:TO-262 (I2PAK) Mounting Method:Through Hole |
||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
Micro Commercial Components UGJL2030CTH-BP - Product Specification
Micro Commercial Components UGJL2030CTH-BP - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 20A |
| Peak Current-Max: | 150A |
| Reverse Voltage-Max [Vrrm]: | 300V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1.25V |
| Configuration: | Dual |
| Reverse Recovery Time-Max: | 25ns |
| Thermal Resistance: | 2°C/W |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Package Style: | TO-262 (I2PAK) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
39,000
USA:
39,000
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,000
$0.615
2,000
$0.605
3,000+
$0.595
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
TO-262 (I2PAK)
Mounting Method:
Through Hole