Manufacturer Part #
VS-15ETL06-M3
Diode Hyper Fast Recovery 600V 15A 2-Pin TO-220AC Tube
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-2 (TO-220AC) Mounting Method:Through Hole | ||||||||||
| Date Code: | 2452 | ||||||||||
Product Specification Section
Vishay VS-15ETL06-M3 - Product Specification
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
Vishay VS-15ETL06-M3 - Technical Attributes
Attributes Table
| Type: | Standard |
| Configuration: | Single |
| Average Rectified Current-Max: | 15A |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 0.99V |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Recovery Time-Max: | 270ns |
| Diode Capacitance-Max: | 20pF |
| Peak Current-Max: | 250A |
| Operating Temp Range: | -65°C to +175°C |
| Package Style: | TO-220-2 (TO-220AC) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$0.415
200
$0.40
750
$0.39
1,500
$0.385
3,750+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Through Hole