text.skipToContent text.skipToNavigation

Manufacturer Part #

1N6392

Diode Schottky 45V 60A 2-Pin DO-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Microchip 1N6392 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 54A
Peak Current-Max: 1000A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 2mA
Forward Voltage: 0.68V
Diode Capacitance-Max: 3000pF
Thermal Resistance: 1°C/W
Operating Temp Range: -55°C to +175°C
Configuration: Single
Package Style:  DO-213AA
Mounting Method: Stud Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$6,811.00
USD
Quantity
Unit Price
1
$71.51
3
$70.48
5
$70.01
15
$69.00
25+
$68.11
Product Variant Information section