Manufacturer Part #
BAS40-06-7-F
BAS40 Series 40 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2352 | ||||||||||
Product Specification Section
Diodes Incorporated BAS40-06-7-F - Product Specification
Diodes Incorporated BAS40-06-7-F - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 200A |
| Peak Current-Max: | 600mA |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 0.2µA |
| Forward Voltage: | 1V |
| Power Dissipation: | 350mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0279
9,000
$0.0272
15,000
$0.0269
30,000
$0.0265
60,000+
$0.0258
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount