text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT5406E6327HTSA1

AF Discretes

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2316
Product Specification Section
Infineon BAT5406E6327HTSA1 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 200mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 800mV
Diode Capacitance-Max: 10pF
Reverse Recovery Time-Max: 5ns
Operating Temp Range: -65°C to +150°C
Power Dissipation: 230mW
Configuration: Dual Common Anode
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
30000
Multiple Of:
3000
Total
$1,266.00
USD
Quantity
Unit Price
3,000
$0.0439
6,000
$0.0432
12,000
$0.0424
15,000
$0.0422
45,000+
$0.0408
Product Variant Information section