Manufacturer Part #
BAT54A-QR
auto grade Planar Schottky barrier diode with an integrated guard ring for stres
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TO-236AB Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia BAT54A-QR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BAT54A-QR - Technical Attributes
Attributes Table
| Product Status: | Active |
| Average Rectified Current-Max: | 200mA |
| Peak Current-Max: | 300mA |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 2µA |
| Forward Voltage: | 800mV |
| Diode Capacitance-Max: | 10pF |
| Reverse Recovery Time-Max: | 5ns |
| Operating Temp Range: | -55°C to +150°C |
| Power Dissipation: | 250mW |
| Configuration: | Dual |
| Package Style: | TO-236AB |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0587
6,000
$0.0577
9,000
$0.0571
12,000
$0.0567
15,000+
$0.0554
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TO-236AB
Mounting Method:
Surface Mount