text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54HMFHT116

Automotive Schottky Barrier Diode (AEC-Q101 Qualified)

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BAT54HMFHT116 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 300mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 800mV
Diode Capacitance-Max: 12pF
Operating Temp Range: 150°C
Configuration: 2
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$57.90
USD
Quantity
Unit Price
3,000
$0.0193
9,000
$0.0188
15,000
$0.0186
45,000
$0.0182
75,000+
$0.0178
Product Variant Information section