text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT60AE6327HTSA1

BAT60A Series 10 V 5 A Surface Mount Silicon Schottky Diode - SOD-323

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BAT60AE6327HTSA1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 5A
Reverse Voltage-Max [Vrrm]: 10V
Reverse Current-Max: 2.6mA
Forward Voltage: 0.3V
Power Dissipation: 1.35W
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$201.30
USD
Quantity
Unit Price
3,000
$0.0671
6,000
$0.0659
9,000
$0.0652
12,000
$0.0647
15,000+
$0.0632
Product Variant Information section