text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT64-04W-TP

Schottky Diodes 250mW 40Vr 40V 250mA 250mW 30pF

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Micro Commercial Components BAT64-04W-TP - Technical Attributes
Attributes Table
Product Status: Active
Reverse Current-Max: 2µA
Forward Voltage: 0.75V
Reverse Recovery Time-Max: 5ns
Operating Temp Range: -55°C to +150°C
Power Dissipation: 250mW
Configuration: Dual
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
342,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$121.80
USD
Quantity
Unit Price
3,000
$0.0406
6,000
$0.0399
12,000
$0.0393
15,000
$0.0391
45,000+
$0.0378
Product Variant Information section