text.skipToContent text.skipToNavigation

Manufacturer Part #

HS1MLW

Rectifiers 75ns, 1A, 1000V, High Efficient Recovery Rectifier

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taiwan Semiconductor HS1MLW - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 1000V
Forward Voltage: 1.7V
Diode Capacitance-Max: 7pF
Reverse Recovery Time-Max: 75ns
Operating Temp Range: -55°C to +175°C
Leakage Current: 1µA
Package Style:  SOD-123W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20000
Multiple Of:
10000
Total
$560.00
USD
Quantity
Unit Price
10,000
$0.0284
20,000
$0.028
40,000
$0.0276
50,000
$0.0274
150,000+
$0.0266
Product Variant Information section