Manufacturer Part #
MBR40150CT
MBR40150CT Series 150 V 40 A Through Hole Schottky Rectifier - TO-220AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC MBR40150CT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SMC MBR40150CT - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 40A |
| Peak Current-Max: | 250A |
| Reverse Voltage-Max [Vrrm]: | 150V |
| Reverse Current-Max: | 1mA |
| Forward Voltage: | 0.85V |
| Diode Capacitance-Max: | 900pF |
| Thermal Resistance: | 3°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Configuration: | Dual |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
50
$0.605
200
$0.585
500
$0.575
1,250
$0.565
2,000+
$0.545
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole