Manufacturer Part #
MBRB3045CTTR
MBRB3045CT Series 45 V 30 A Surface Mount Schottky Rectifier - TO-263-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC MBRB3045CTTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SMC MBRB3045CTTR - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 30A |
| Peak Current-Max: | 240A |
| Reverse Voltage-Max [Vrrm]: | 45V |
| Reverse Current-Max: | 0.2mA |
| Forward Voltage: | 0.6V |
| Diode Capacitance-Max: | 900pF |
| Thermal Resistance: | 1.6°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Configuration: | Dual |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
800
$0.41
1,600
$0.405
2,400
$0.40
4,000+
$0.39
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount