text.skipToContent text.skipToNavigation

Manufacturer Part #

PDS560Q-13

PDS560: Series 60 V 5 A Surface Mount Schottky Barrier Rectifier - PowerDI5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Diodes Incorporated PDS560Q-13 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 150µA
Forward Voltage: 0.61V
Reverse Recovery Time-Max: 12ns
Thermal Resistance: 95°C/W
Operating Temp Range: -65°C to +150°C
Configuration: Single
Package Style:  POWERDI-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,475.00
USD
Quantity
Unit Price
5,000+
$0.295
Product Variant Information section