text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG3010ER-QX

Schottky Diodes Rectifiers

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMEG3010ER-QX - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 1.5mA
Forward Voltage: 320mV
Diode Capacitance-Max: 170pF
Operating Temp Range: -55°C to +150°C
Power Dissipation: 0.57W to 1.8W
Configuration: Single
Package Style:  SOD-123W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
3000
Total
$5,040.00
USD
Quantity
Unit Price
3,000+
$0.42
Product Variant Information section