text.skipToContent text.skipToNavigation

Manufacturer Part #

RB717FT106

RB717F Series 40 V 1 uA Surface Mount Schottky Barrier Diode - SOT-323

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
ROHM RB717FT106 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30mA
Peak Current-Max: 200mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 1µA
Forward Voltage: 0.37V
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications
The RB717FT106 is a Part of RB717F Series 40 V 1 µA Surface mount Schottky Barrier Diode available in SOT-323 Package. It has an storage temperature ranging between -40 to 125°C.

Features:

  • Small mold type (UMD3)
  • Low VF
  • High reliability

Applications:

  • Low current rectification
  • PC
  • Mobile phone
  • Portable electronics
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$230.40
USD
Quantity
Unit Price
3,000
$0.0768
6,000
$0.0755
9,000
$0.0747
12,000
$0.0742
15,000+
$0.0725
Product Variant Information section