text.skipToContent text.skipToNavigation

Manufacturer Part #

SB260TA

SB260 Series 60 V 2 A Axial Through Hole Schottky Rectifier - DO-15

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC SB260TA - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 5mA
Forward Voltage: 0.7V
Diode Capacitance-Max: 140pF
Thermal Resistance: 50°C/W
Operating Temp Range: -65°C to +150°C
Configuration: Single
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$169.80
USD
Quantity
Unit Price
3,000
$0.0566
6,000
$0.0556
9,000
$0.0551
15,000
$0.0544
30,000+
$0.053
Product Variant Information section